text.skipToContent text.skipToNavigation

Manufacturer Part #

180-201-170L002

180 Series 20-26 AWG 3 A Gold Plated Brass Material Machined Male Crimp Contact

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
NorComp 180-201-170L002 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 20-26
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3A
Gender: Male
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.50
USD
Quantity
Unit Price
500
$0.435
1,000
$0.43
1,500
$0.425
2,000
$0.42
2,500+
$0.415
Product Variant Information section