text.skipToContent text.skipToNavigation

Manufacturer Part #

2299282-3

250 Series 12 AWG Tin-Plated Brass Straight POD-LOK Pre-Insulated Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2299282-3 - Technical Attributes
Attributes Table
Style: Insulated
Type: Receptacle
Wire Gauge: AWG 12
Contact Material: Brass
Contact Plating: Tin
Current Rating: 3A to 20A
Gender: Female
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6900
Multiple Of:
6900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,352.40
USD
Quantity
Unit Price
6,900+
$0.196
Product Variant Information section