text.skipToContent text.skipToNavigation

Référence fabricant

31807

Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 31807 - Caractéristiques techniques
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 8
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Shielding: Yes
Fonctionnalités et applications

The 31807 is a Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal in a package of Box .

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • 4.82 Stud Diameter
  • 1.30 Stock thickness

View the 31807 series of Ring and Spade Tongue Terminals

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
40 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,35 $
USD
Quantité
Prix unitaire
1
$0.35
100
$0.34
250
$0.335
1 000
$0.325
2 500+
$0.31
Product Variant Information section