text.skipToContent text.skipToNavigation

Manufacturer Part #

320570

PIDG™ Series Straight 12-10 AWG Closed Barrel Butt Splice Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
TE Connectivity 320570 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: Butt Splice
Wire Gauge: AWG 12-10
Color: Yellow
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Features & Applications

The 320570 is a PIDG™ Series Straight 12-10 AWG Closed Barrel Butt Splice Terminal.

Features:

  • Product Type = Splice
  • Sealed = No
  • Splice Type = Butt
  • Body Style = PIDG
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 5.59 [.220] Max.
  • Material = Copper
  • Finish = Tin
  • Wire/Cable Size (CMA) = 5,180 – 13,100
  • Butt Splice Type = Standard
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
  • Insulation Sleeve Material = Nylon

 

 

Pricing Section
Global Stock:
8,810
USA:
8,810
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
Total
$21.13
USD
Quantity
Unit Price
25
$0.845
75
$0.82
200
$0.805
400
$0.79
1,250+
$0.755
Product Variant Information section