text.skipToContent text.skipToNavigation

Manufacturer Part #

322215

Solistrand 1/0 AWG Non-Insulated Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 322215 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 1/0
Features & Applications

The SOLISTRAND is a 1/0 AWG Ring and Spade Tongue Closed Barrel Terminals

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Flag
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Stud Diameter (mm [in]) = 6.35 [0.250]
  • Stud Size = 1/4 [M6]
  • Shape = RING-090
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$4,215.00
USD
Quantity
Unit Price
500+
$8.43
Product Variant Information section