Manufacturer Part #
322249
Plasti-Grip 22-16 AWG Straight Closed Barrel Spade Tongue Flanged Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 322249 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 322249 - Technical Attributes
Attributes Table
| Size: | Stud #6 |
| Style: | Insulation Support |
| Type: | Spade |
| Wire Gauge: | AWG 22-16 |
| Color: | Red |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Gender: | Female |
| Operating Temp Range: | 105°C |
| Voltage Rating: | 600V |
Features & Applications
The Plasti-Grip is a 22-16 AWG Straight Closed Barrel Spade Tongue Flanged Terminal
Features:
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = Yes
- Insulation Support = Insulation Support
- Insulation Diameter (mm [in]) = 2.67-3.56 [.105-.140]
- Stud Diameter (mm [in]) = 3.68 [0.145]
- Stud Size = 6 [M3.5]
- Shape = SPADE-025
- Heavy Duty = No
- Material = Copper
- Finish = Tin
- Color = Red
- Insulation Material = Vinyl ?
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
1
$0.265
125
$0.255
300
$0.25
1,250
$0.245
3,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1 per Box