text.skipToContent text.skipToNavigation

Manufacturer Part #

322797

Solistrand™ Series 22-16 AWG 6 Stud Non-Insulated Ring Tongue Circular Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 322797 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 22-16
Features & Applications

The Solistrand™ Series is a 22-16 AWG 6 Stud Non-Insulated Ring Tongue Circular Terminal

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Non-Insulation Support
  • Stud Diameter (mm [in]) = 3.68 [0.145]
  • Stud Size = 6 [M3.5]
  • Shape = RING-084
  • Heavy Duty = No
  • Material = Copper
  • Finish = Nickel

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$440.00
USD
Quantity
Unit Price
1,000
$0.44
2,000
$0.43
4,000+
$0.425
Product Variant Information section