text.skipToContent text.skipToNavigation

Manufacturer Part #

327732

"TERMINAL,SOLIS R 16-14HD 3/8"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 327732 - Technical Attributes
Attributes Table
Size: Stud 3/8"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 16-14
Contact Material: Copper
Contact Plating: Tin
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Unit Price
2,500+
$0.64
Product Variant Information section