text.skipToContent text.skipToNavigation

Manufacturer Part #

33457

Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TE Connectivity 33457 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 10-12
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications

The 33457 is a Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal in a Box package .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Packaging Method = Loose Piece
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
  • ATM Machines, Energy and Power, MFP/LBP, RAILWAYPRODS, RWTERMSPLICES Industry Application

 

 

 
Pricing Section
Global Stock:
14,562
USA:
14,562
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.104
250
$0.102
1,000
$0.0983
2,500
$0.0959
10,000+
$0.0904
Product Variant Information section