text.skipToContent text.skipToNavigation

Manufacturer Part #

34080

PIDG 22-16 AWG Red Non-Mating Insulated End Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
TE Connectivity 34080 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Mating End Insulated
Type: Spade
Wire Gauge: AWG 22-16
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Pricing Section
Global Stock:
7,770
USA:
7,770
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
Total
$21.63
USD
Quantity
Unit Price
125
$0.173
300
$0.17
1,000
$0.166
2,000
$0.164
5,000+
$0.158
Product Variant Information section