text.skipToContent text.skipToNavigation

Manufacturer Part #

34138

Solistrand 12-10 AWG Copper Unsealed Closed Barrel Parallel Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
TE Connectivity 34138 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Parallel Splice
Wire Gauge: AWG 10-12
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Pricing Section
Global Stock:
12,410
USA:
12,410
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$42.65
USD
Quantity
Unit Price
500
$0.0853
1,500
$0.0829
2,500
$0.0818
10,000
$0.0789
15,000+
$0.077
Product Variant Information section