text.skipToContent text.skipToNavigation

Manufacturer Part #

34320

Solistrand 4 AWG Copper Unsealed Closed Barrel Parallel Splice

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TE Connectivity 34320 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Parallel Splice
Wire Gauge: AWG 4
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 170°C
Features & Applications
 
The 34320 is a Solistrand 4 AWG Copper Unsealed Closed Barrel Parallel Splice in a Box Package .

Features:

  • Splice
  • Not Sealed
  • Splice Type = Parallel
  • Body Style = SOLISTRAND
  • Uninsulated
  • Industry Application are Energy and Power, TESTANDMEASURE
  • Packaging Method is Loose Piece
??
    Pricing Section
    Global Stock:
    13,150
    USA:
    13,150
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    N/A
    Minimum Order:
    30
    Multiple Of:
    1
    Total
    $20.10
    USD
    Quantity
    Unit Price
    30
    $0.67
    100
    $0.655
    250
    $0.64
    500
    $0.63
    1,500+
    $0.60
    Product Variant Information section