text.skipToContent text.skipToNavigation

Manufacturer Part #

35247

Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 35247 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 8
Features & Applications

The 35247 is a Solistrand 8 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag Package . 

Product Features:

  • Non- Insulation Terminal Shape
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Ring Tongue Terminal Shape
  • Industry Application are RAILWAYPRODS, RWTERMSPLICES, Standard
  • Loose piece Packaging Method
  • Wire Range (mm [AWG]) = 8.00² [8] 

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$2,620.00
USD
Quantity
Unit Price
30
$0.73
100
$0.71
250
$0.695
500
$0.685
1,500+
$0.655
Product Variant Information section