text.skipToContent text.skipToNavigation

Manufacturer Part #

35476

Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 35476 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 10-12
Features & Applications

The 35476 is a Solistrand 12-10 AWG Straight Closed Barrel Ring Tongue Terminal in a Bag Package .

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Loose Piece Packaging Method
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
  • Stud Size = 6 [M3.5]

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$2,200.00
USD
Quantity
Unit Price
10,000+
$0.22
Product Variant Information section