Manufacturer Part #
360042-1
250 Series 9.62 x 8.13 mm Natural Nylon Non-Insulated Quick Disconnect Tab Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
TE Connectivity 360042-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Product Announcement
04/24/2024 Details and Download
Part Status:
Active
Active
TE Connectivity 360042-1 - Technical Attributes
Attributes Table
| Size: | Tab 0.250" x 0.032" |
| Style: | Non-Insulated |
| Type: | Quick Disconnect |
| Color: | Natural |
| Contact Material: | 6/6 Nylon |
| Gender: | Male |
Features & Applications
The FASTON Series is a Natural Non-Insulated Quick Disconnect Tab Cap. These tabs are designed to be inserted into holes in pc boards, then attached permanently during the soldering operation. They can be hand inserted or machine inserted using AMP application equipment
Features:
- Product Type = Accessory
- Accessory Type = Cap
- Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
- Material = Nylon
- Insulation Support = Without
- Color = Natural
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
- Lead Free Solder Processes = Not relevant for lead free process
- RoHS/ELV Compliance History = Always was RoHS compliant
Pricing Section
Global Stock:
17,437
USA:
17,437
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.113
250
$0.111
1,000
$0.108
2,500
$0.106
10,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag