text.skipToContent text.skipToNavigation

Manufacturer Part #

36152

PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TE Connectivity 36152 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Mating End Insulated
Type: Ring
Wire Gauge: AWG 22-16
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 36152 is a PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal in a Box Package .

Features:

  • Voltage 300 V
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Networking (Communications­), RAILWAYPRODS, RWTERMSPLICES
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Stud Size = 6 [M3.5]

 

 

 
Pricing Section
Global Stock:
28,264
USA:
28,264
60,000
Factory Stock:Factory Stock:
100,000
Factory Lead Time:
6 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
150
$0.15
400
$0.147
1,250
$0.144
2,500
$0.142
7,500+
$0.137
Product Variant Information section