text.skipToContent text.skipToNavigation

Manufacturer Part #

42510-2

Faston 22-18 AWG Straight Non-Insulated Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42510-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Features & Applications

The 42510-2 is a Faston 22-18 AWG Straight Non-Insulated Receptacle Terminal.

Features:

  • Product Type = Terminal
  • Terminal Type = Receptacle
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Receptacle Style = Straight
  • Insulation Support = Insulation Support
  • Wire/Cable Type = Stranded
  • Insulation Diameter (mm [in]) = 2.29-3.30 [.090-.130] 
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Crimp Type = F-Crimp
  • Weld Tab = Without
  • Wire Range (mm [AWG]) = 0.30-0.90² [22-18] 
  • Stock Thickness (mm [in]) = 0.41 [0.016]

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
140,000
Factory Lead Time:
19 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$1,354.00
USD
Quantity
Unit Price
20,000+
$0.0677
Product Variant Information section