text.skipToContent text.skipToNavigation

Manufacturer Part #

42640-2

Faston 22-18 AWG Non-Insulated Straight Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
TE Connectivity 42640-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 22-18
Pricing Section
Global Stock:
108,000
USA:
108,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$691.20
USD
Quantity
Unit Price
12,000
$0.0576
24,000+
$0.056
Product Variant Information section