text.skipToContent text.skipToNavigation

Manufacturer Part #

42822-4

Quick Disconnect Terminal M 7.49 mm Tin Loose Piece

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42822-4 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Tab
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$1,331.20
USD
Quantity
Unit Price
16,000+
$0.0832
Product Variant Information section