text.skipToContent text.skipToNavigation

Manufacturer Part #

42864-2

Straight 12-10 AWG Open Barrel Non-Insulated Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42864-2 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 12-10
Features & Applications

The 42864-2 is a Straight 12-10 AWG Open Barrel Non-Insulated Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 4.32-5.33 [.170-.210]
  • Stud Diameter (mm [in]) = 4.82 [0.190]
  • Stud Size = 10
  • Shape = RING-002
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin
  • Wire Range (mm [AWG]) = 3.00-6.00² [12-10]
  • Stock Thickness (mm [in]) = 1.02 [0.040]

 

 

Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,116.00
USD
Quantity
Unit Price
3,000
$0.188
6,000
$0.186
9,000+
$0.183
Product Variant Information section