text.skipToContent text.skipToNavigation

Manufacturer Part #

42899-2

Straight 10-6 AWG Open Barrel Non-Insulated Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 42899-2 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 10-6
Features & Applications

The 42899-2 is a Straight 10-6 AWG Open Barrel Non-Insulated Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 5.59-8.00 [.220-.315]
  • Stud Diameter (mm [in]) = 3.51 [0.138]
  • Stud Size = 1/4 [M6]
  • Shape = RING-009
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin
  • Wire Range (mm [AWG]) = 5.00-15.00² [10-6]
  • Stock Thickness (mm [in]) = 1.02 [0.040]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,769
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,005.00
USD
Quantity
Unit Price
3,000+
$0.335
Product Variant Information section