text.skipToContent text.skipToNavigation

Manufacturer Part #

61765-1

Faston Straight Non-Insulated Quick Disconnect Adaptor Tab

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 61765-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Tab
Contact Material: Brass
Contact Plating: Tin
Gender: Male/Female
Features & Applications

The Faston Series is a Straight Non-Insulated Quick Disconnect Adaptor Tab high-temperature tab is designed to crimp to heating element wire.

The tab end protrudes through a ceramic/high-temperature housing for mating with either a standard 250 or 312 FASTON receptacle.

Features:

  • Product Type = Adapter
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Finish = None
  • Mount Angle = Straight
  • Insulation Support = Without
Pricing Section
Global Stock:
0
USA:
0
252,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$26.50
USD
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
1,500
$0.25
4,000+
$0.24
Product Variant Information section