text.skipToContent text.skipToNavigation

Manufacturer Part #

61866-1

Ring and Spade 10-6 AWG Non-Insulated 10 Stud Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity 61866-1 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Non-Insulated
Type: Ring
Wire Gauge: AWG 10-6
Features & Applications
The Ring Tongue Series is a Straight 10-6 AWG Open Barrel Non-Insulated Terminal is ideal for applications where extreme vibration and tension on the wire are not present.

These terminals and splices fulfill the need for an economical and electrically superior termination through the use of high grade materials, long plating experience and a proven crimp.
 
One of the most desirable features of this terminal and splice is the "F" Crimp. This proven crimp configuration rolls the open seam barrel into the conductor presenting a large surface to the inside of the terminal barrel assuring optimum electrical performance.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = No
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.68-7.37 [.145-.290]
  • Stud Diameter (mm [in]) = 4.82 [0.190] 
  • Stud Size = 10
  • Shape = RING-001
  • Heavy Duty = No
  • Material = Brass
  • Finish = Tin
Pricing Section
Global Stock:
25,200
USA:
25,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$372.00
USD
Quantity
Unit Price
1,200
$0.31
2,400
$0.305
6,000+
$0.295
Product Variant Information section