text.skipToContent text.skipToNavigation

Manufacturer Part #

62811-2

Faston 18-14 AWG Non-Insulated Flag Receptacle Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 62811-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 18-14
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
22000
Multiple Of:
22000
Total
$1,790.80
USD
Quantity
Unit Price
22,000+
$0.0814