text.skipToContent text.skipToNavigation

Manufacturer Part #

63968-1

Faston Series 0205 521 mm 0250 635 mm Solder d Through Hole Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63968-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Contact Material: Brass
Contact Plating: Tin
Gender: Female
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
33600
Multiple Of:
2800
Total
$4,200.00
USD
Quantity
Unit Price
2,800
$0.131
5,600
$0.129
8,400
$0.128
14,000+
$0.125
Product Variant Information section