text.skipToContent text.skipToNavigation

Manufacturer Part #

640902-1

PIDG Series Faston 22-18 AWG Red Straight Quick Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
TE Connectivity 640902-1 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 22-18
Features & Applications

The 640902-1 is a Part of FASTON Series,Ultra-Fast Fully Insulated Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals

Product Features:

  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Insulation Diameter (mm [in]) = 3.56 [.140] Max
  • Insertion Force = Normal
  • Material = Brass
  • Finish = Tin
  • Dimple Type = Dimple with wire stop
  • Insulation Support = Insulation Support
  • RU (UL Component Program) = Approved
  • Color = Red
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$770.00
USD
Quantity
Unit Price
3,500
$0.22
7,000+
$0.215
Product Variant Information section