Manufacturer Part #
66255-6
Contact Pin, Crimp, Male, 14-12AWG, Tin Plated, Copper, Mate-N-Lok Series
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 66255-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 66255-6 - Technical Attributes
Attributes Table
| Style: | Insulated |
| Type: | Tab |
| Wire Gauge: | AWG 16 |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Current Rating: | 35A |
| Operating Temp Range: | -40°C to +85°C |
| Shielding: | No |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,500+
$8.48
Product Variant Information section
Available Packaging
Package Qty:
1500 per Box
Mounting Method:
Wire Mount