text.skipToContent text.skipToNavigation

Manufacturer Part #

680M001-071LA01

680M Series 20-24 AWG 5 A Gold Flash Plated Male Crimp Signal Contact

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NorComp 680M001-071LA01 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 20-24
Contact Material: Brass
Contact Plating: Gold Flash
Current Rating: 5A
Gender: Male
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$142.50
USD
Quantity
Unit Price
500
$0.285
2,000
$0.28
7,500+
$0.27
Product Variant Information section