Manufacturer Part #
680M001-072LA02
680M Series 8 AWG 40 A Gold Plated Male Crimp Power Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
NorComp 680M001-072LA02 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 8 |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Current Rating: | 40A |
| Gender: | Male |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200
$4.20
400+
$4.13
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Wire Mount