Manufacturer Part #
680M002-071LB01
680M Series 26-30 AWG 5 A Gold Flash Plated Female Crimp Signal Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
NorComp 680M002-071LB01 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 26-30 |
| Contact Material: | Brass |
| Contact Plating: | Gold Flash |
| Current Rating: | 5A |
| Gender: | Female |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.315
1,500
$0.31
2,500
$0.305
5,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Wire Mount