text.skipToContent text.skipToNavigation

Manufacturer Part #

735410

Splice Terminal 18.5-20AWG F 15mm 17.5mm Tin

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 735410 - Technical Attributes
Attributes Table
Style: Fully Insulated
Type: In-Line Splice
Wire Gauge: AWG 20-18
Color: Red
Contact Material: Brass
Contact Plating: Tin
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,250.00
USD
Quantity
Unit Price
40
$0.58
125
$0.565
300
$0.555
750
$0.545
2,000+
$0.525
Product Variant Information section