Manufacturer Part #
964273-2
JPT Series 17-13 AWG Regular Wire Junior Power Timer Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10500 per Reel | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 964273-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Changes:The Suzhou factory in China will replace the following series of part numbers' outer carton. Compared with the old version of the outer box, the size of the new outer box is consistent with the original outer box, only the material and model of the outer box are changed, which does not affect the product itself. Meanwhile, the new carton has passed the drop test of TE, which is in line with the product packaging specifications of TE, it can ensure product safety.Reason for Changes:Customer Request. Dear customer, we hereby inform you that the part number in the following attachment will be changed to a new outer box. The size of the new outer box is the same as the old one, only the material and model are changed. At the same time, the new carton has passed TE's drop test and conforms to TE's product packaging specifications to ensure the safety of terminals in the carton. This change does not involve the change of the product itself, but only changes the outer packaging box of the product, which does not affect the product.
General Product Description:Change in Delivery Unit & Minimum Order QuantityDescription of Changes:This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN.Reason for Changes:New specification.New specification to assure standardized and uniform packaging for each basic product part number, to improve sustainability and minimize quality risks.
Description of ChangesDear Customer, we hereby inform you about tool and/or process transfers within TE Connectivity. As a result of a thorough analysis of our global operations and footprint matching the customer needs in a global supply chain, we are going to reorganize our EMEA manufacturing sites. These reorganizations will support the need of our customers for shorter lead-times and optimized value streams, which are not only generating efficiencies, but also consistency in quality and reducing our CO2 footprint by avoiding unnecessary transportations.Reason for Changes:The transfer from TE Steinach(CH) to TE Suzhou(CN) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. The receiving manufacturing locations operates under a certified Quality Management System in accordance with standard automotive requirements and respective customer specific requirements. TE Connectivity will and has initiated appointments with our customers to share the details about the upcoming changes and the proposals in terms of notification, validation, release and PPAP scenarios for the different product groups affected. In case any PPAP is required for customer owned tools and / or finished good parts saleable part numbers, we kindly ask you to get in touch with your Sales representative first to achieve a common understanding and agreement on both sides.
Part Status:
TE Connectivity 964273-2 - Technical Attributes
| Size: | Tab 0.110" x 0.032" |
| Style: | Insulation Support |
| Type: | Receptacle |
| Wire Gauge: | AWG 17-13 |
Available Packaging
Package Qty:
10500 per Reel