Manufacturer Part #
DF11-22SC
DF11 Series 22 AWG 2 A Tin Plated Crimp Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | 2241 | ||||||||||
Product Specification Section
Hirose Electric DF11-22SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF11-22SC - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 22 |
| Color: | Black |
| Contact Material: | Phosphor Copper |
| Contact Plating: | Tin |
| Current Rating: | 2A |
| Gender: | Female |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -40°C to +85°C |
| Voltage Rating: | 250V |
Features & Applications
The DF11-22SC is a part of DF11 series AWG22 tin plated socket contact. It has an operating temperature range of -30 °C to 85 °C.
Features:
- Double rows of 2 mm pitch contact condensed within the 5 mm width.
- Crimping or ID wiring is available with PCB to cable, cable to cable, and PCB to PCB Connectors.
- Gold or Tin can be selected for the plating according to application, while an SMT product lineup.
- Applicable wires: AWG#22 to AWG#30
- Using the full automatic IDC machine, complicated multi-harness wiring can be easily connected, reducing the man-hour and eliminating the manual work process
Pricing Section
Global Stock:
103
USA:
103
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
300
$0.0645
1,000
$0.0626
2,500
$0.0612
5,000
$0.0602
15,000+
$0.0572
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag