Manufacturer Part #
DF11-EP2428PC
DF11 Series 24-28 AWG Non Insulated Tin Plated Crimp Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
Hirose Electric DF11-EP2428PC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF11-EP2428PC - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Crimp Contact |
| Wire Gauge: | AWG 24-28 |
| Color: | Black |
| Contact Material: | Phosphor Copper |
| Contact Plating: | Tin |
| Current Rating: | 2A |
| Gender: | Male |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -40°C to +85°C |
| Voltage Rating: | 250V |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
400
$0.0603
1,500
$0.0584
3,000
$0.0574
10,000
$0.0557
20,000+
$0.0538
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag