text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-EP2428PCA

24-28 AWG Pin Crimping Contact for In-line Plug Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 24-28
Color: Black
Contact Material: Phosphor Copper
Contact Plating: Gold
Current Rating: 2A
Gender: Male
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$10.30
USD
Quantity
Web Price
100
$0.103
1,000
$0.10
2,500
$0.0998
7,500
$0.0994
15,000+
$0.0991
Product Variant Information section