Manufacturer Part #
DF1E-2022SC
DF1E Series 20-22 AWG Female Crimping Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF1E-2022SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF1E-2022SC - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Receptacle |
| Wire Gauge: | AWG 20-22 |
| Contact Material: | Phosphor Copper |
| Contact Plating: | Tin |
| Current Rating: | 3A |
| Gender: | Female |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -35°C to +85°C |
| Voltage Rating: | 250V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.0557
1,000
$0.0535
2,500
$0.0523
7,500
$0.0509
15,000+
$0.0488
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag