DF63-1618PCF in Reel by Hirose Electric | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DF63-1618PCF

DF63 Series 16-18 AWG 15 A Tin Plated Phosphor Bronze Pin Crimp Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Hirose Electric DF63-1618PCF - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 16-18
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 15A
Gender: Male
Operating Temp Range: -55°C to +105°C
Voltage Rating: 630V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.80
USD
Quantity
Unit Price
4,000
$0.0812
8,000
$0.0798
12,000
$0.079
16,000
$0.0784
20,000+
$0.0767
Product Variant Information section