Manufacturer Part #
HVH-280-4.2CF
HVH-280 Series Ground Crimp Terminal Tin Plated Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric HVH-280-4.2CF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric HVH-280-4.2CF - Technical Attributes
Attributes Table
| Type: | Crimp Contact |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Operating Temp Range: | -40°C to +120°C |
| Voltage Rating: | 600V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,400
$0.182
2,800
$0.179
4,200
$0.178
5,600
$0.177
7,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel