text.skipToContent text.skipToNavigation

Manufacturer Part #

SAA-50T-4

Fork Tongue Chain Terminal Stud size: 8

Product Specification Section
JST SAA-50T-4 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Fork
Wire Gauge: AWG 20-14
Contact Material: Brass
Contact Plating: Tin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$247.00
USD
Quantity
Unit Price
10,000
$0.0247
20,000
$0.0243
30,000
$0.0241
40,000
$0.0239
50,000+
$0.0234