Manufacturer Part #
SAA-50T-4
Fork Tongue Chain Terminal Stud size: 8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
JST SAA-50T-4 - Technical Attributes
Attributes Table
| Style: | Non-Insulated |
| Type: | Fork |
| Wire Gauge: | AWG 20-14 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0337
20
$0.031
150
$0.0292
1,000
$0.0277
5,000+
$0.0259
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Wire Mount