text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE064-2022SCF

ZE064W Series Tin plated Crimp Type Female Pin Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Hirose Electric ZE064-2022SCF - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Gender: Female
Operating Temp Range: -40°C to +125°C
Voltage Rating: 60V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
13000
Multiple Of:
13000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$652.60
USD
Quantity
Unit Price
13,000
$0.0502
26,000+
$0.0488
Product Variant Information section