text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1123722-9

9 Position 3.96 mm Natural Rectangular Housing Connector Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1123722-9 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 3.96 mm
Style/Orientation: Free Hanging Header/Plug
Termination: Crimp
Type: Pin Headers
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,400
Factory Lead Time:
12 Weeks
Minimum Order:
3600
Multiple Of:
3600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.60
USD
Quantity
Unit Price
3,600
$0.111
7,200
$0.109
14,400
$0.108
18,000+
$0.106
Product Variant Information section