text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1586043-0

10 Position Dual Row 0.165 inch Right Angle Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1586043-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 4.2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: PCB Mount
Features & Applications

The 1-1586043-0 is a Low cost, wire-to-wire, wire-to-board and wireto-panel connectors with 4.2 mm centerline.

Features:

  • Easy mate and unmate with positive latch design
  • Single-row, 3-5 positions: receptacles, panel mount or free-hanging plugs
  • Double-row, 2-24 positions (even only):
    receptacles, panel mount or free-hanging plugs,
    and vertical or right-angle pin headers
  • Available in UL 94V-2 or UL 94V-0 flammability rated nylon
  • Products are lead free to help promote a cleaner environment
  • Intermateable and interchangeable with Molex Mini-Fit, Jr. and intermateable AMP-DUAC connectors

Applications:

  • Computer motherboards/power supplies
  • Harness assemblies used in the Vending, Gaming and Appliance industries
  • Car alarm systems
  • Heating systems

View the Complete family of 1-58604 Interconnects

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$822.00
USD
Quantity
Unit Price
1,200
$0.685
2,400+
$0.67
Product Variant Information section