text.skipToContent text.skipToNavigation

Manufacturer Part #

1-178294-2

4 Position 3.81 mm Solder Right Angle Through Hole 1 Port Tube Male Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-178294-2 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.81 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 8A
Contact Plating: Gold
Material: Polyester
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6080
Multiple Of:
1520
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,160.00
USD
Quantity
Unit Price
1,520+
$2.00
Product Variant Information section