text.skipToContent text.skipToNavigation

Manufacturer Part #

10129378-903001BLF

EconoStik Series 3 position 2.54 mm PitchThrough Hole Connector Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Amphenol Communications Solutions 10129378-903001BLF - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 110V
Current Rating: 3A
Contact Plating: Gold Flash
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$22.60
USD
Quantity
Unit Price
200
$0.113
500
$0.112
2,000
$0.109
5,000
$0.107
12,500+
$0.104
Product Variant Information section