text.skipToContent text.skipToNavigation

Manufacturer Part #

103669-1

AMPMODU 2 Position Through-Hole Single Row Straight .100 Inch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103669-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5040
Multiple Of:
5040
Total
$2,268.00
USD
Quantity
Unit Price
5,040+
$0.45
Product Variant Information section