text.skipToContent text.skipToNavigation

Manufacturer Part #

103906-6

AMPMODU 7 Position Through-Hole Single Row Right Angle .100 Inch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 103906-6 - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3744
Multiple Of:
1872
Total
$2,396.16
USD
Quantity
Unit Price
1,872+
$0.64
Product Variant Information section