text.skipToContent text.skipToNavigation

Manufacturer Part #

1534238-1

DEUTSCH 21 Position 0.197" (5.00mm) Through Hole Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1534238-1 - Technical Attributes
Attributes Table
No of Positions: 21
Pitch: 5 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +120°C
Voltage Rating: 28V
Current Rating: 40A
Contact Plating: Silver
Material: Polybutylene Terephthalate
No of Rows: 3
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
420
Multiple Of:
105
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,524.00
USD
Quantity
Unit Price
1
$33.81
4
$33.32
10
$33.00
25
$32.68
40+
$32.20
Product Variant Information section