text.skipToContent text.skipToNavigation

Manufacturer Part #

1761608-3

AMP-LATCH 10 Position Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
TE Connectivity 1761608-3 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold Flash
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications
The 1761608-3 is the AMP-LATCH having 10 Positions in Through-Hole Dual Row Straight Pin Header .

Product Features:

  • Preloaded
  • Connector Style = Header - Pin
  • Header Type = Pin Header
  • MP-LATCH Product Line
  • Low ProfileNumber of Rows are 2
  • Number of positions are 10
  • Thermoplastic - GF Housing Material
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium

View the1761608 series of AMP-LATCH Pin and Pinless Headers

Pricing Section
Global Stock:
104
Singapore:
104
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
26
Multiple Of:
26
Total
$90.74
USD
Quantity
Unit Price
26
$3.49
52
$3.44
78
$3.42
104
$3.40
130+
$3.35
Product Variant Information section