text.skipToContent text.skipToNavigation

Manufacturer Part #

1775470-3

3 Position 2.00 mm Pitch Square Surface Mount Male Pin Connector Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2450
Product Specification Section
TE Connectivity 1775470-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Nickel
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Wire to Board
Mating Type: Push - Pull
Color: Natural
Mounting Method: PCB Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.50
USD
Quantity
Unit Price
500
$0.295
1,000
$0.29
2,000
$0.285
7,500+
$0.28